Add To Favorites
Product Overview
Digi-Key Part Number MAX13054ASA+-ND
Quantity Available 1.120
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX13054ASA+

Description IC TRANSCEIVER CAN HS 8-SOIC
Expanded Description 1/1 Transceiver Full CAN 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 1Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

04:45:21 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,75900 27,59
25 2,56760 64,19
50 2,48780 124,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX13054ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,38832
Send Feedback