Add To Favorites
Product Overview
Digi-Key Part Number MAX1304ECM+-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1304ECM+

Description IC ADC 12BIT 8CH 456KSPS 48LQFP
Expanded Description 12 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 456k
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration S/H-MUX-ADC
Ratio - S/H:ADC 8:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

09:24:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,01000 14,01
10 13,31200 133,12
50 13,22600 661,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1304ECM+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,78638
Send Feedback