Add To Favorites
Product Overview
Digi-Key Part Number MAX1270BEAI+-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 4.738
Manufacturer

Manufacturer Part Number

MAX1270BEAI+

Description IC ADC 12BIT SERIAL 28-SSOP
Expanded Description Data Acquisition System (DAS), ADC 12 bit 110k MICROWIRE™, QSPI™, Serial, SPI™ 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS), ADC
Resolution (Bits) 12 b
Sampling Rate (Per Second) 110k
Data Interface MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

07:20:02 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,06000 20,06
10 19,31100 193,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1270BEAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,80973
Send Feedback