Add To Favorites
Product Overview
Digi-Key Part Number MAX125CCAX+D-ND
Quantity Available 151
Can ship immediately

Factory Stock ?: 1.050
Manufacturer

Manufacturer Part Number

MAX125CCAX+D

Description IC DAS 14BIT 2X4CH 36-SSOP
Expanded Description Data Acquisition System (DAS) 14 bit 250k Parallel 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Data Acquisition System (DAS)
Resolution (Bits) 14 b
Sampling Rate (Per Second) 250k
Data Interface Parallel
Voltage Supply Source Analog and Digital, Dual ±
Voltage - Supply 5V, ±5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
Additional Resources
Standard Package ? 30
Other Names MAX125CCAXD

13:29:36 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,14000 25,14
10 23,88300 238,83
50 23,72280 1.186,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX125CCAX+TD-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 18,04942
Send Feedback