Add To Favorites
Product Overview
Digi-Key Part Number MAX1231BCEG+-ND
Quantity Available 328
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX1231BCEG+

Description IC ADC 12BIT 300KSPS 24-QSOP
Expanded Description 12 Bit Analog to Digital Converter 8, 16 Input 1 SAR 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 8, 16
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features Temperature Sensor
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 50

03:53:27 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,12000 9,12
10 8,66600 86,66
50 8,60620 430,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1231BCEG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,64484
Send Feedback