Add To Favorites
Product Overview
Digi-Key Part Number MAX1165BCUI+-ND
Quantity Available 173
Can ship immediately

Factory Stock ?: 2.150
Manufacturer

Manufacturer Part Number

MAX1165BCUI+

Description IC ADC 16BIT PARALLEL 28-TSSOP
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 165k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 50

10:54:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,25000 10,25
10 9,86800 98,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1165BCUI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,29036
Send Feedback