Add To Favorites
Product Overview
Digi-Key Part Number MAX114CAG+-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX114CAG+

Description IC ADC 8BIT 1MSPS 24-SSOP
Expanded Description 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 4
Input Type Single Ended
Data Interface Parallel
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Flash
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Selectable Address
Operating Temperature 0°C ~ 70°C
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

10:23:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,84500 58,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX114CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,83743
Send Feedback