Add To Favorites
Product Overview
Digi-Key Part Number MAX110BCPE+-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX110BCPE+

Description IC ADC SERIAL 2CH 14BIT 16-DIP
Expanded Description 14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX110/111
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1319 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 50
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

14:49:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,39000 11,39
10 10,97900 109,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback