Add To Favorites
Product Overview
Digi-Key Part Number MAX11049ECB+-ND
Quantity Available 322
Can ship immediately

Factory Stock ?: 1.280
Manufacturer

Manufacturer Part Number

MAX11049ECB+

Description IC ADC 16BIT PAR 250KSPS 64TQFP
Expanded Description 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-TQFP-EP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX11047-59
Part Numbering System
Mfg Application Notes Overview of Industrial Motor Control Systems
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 250k
Number of Inputs 8
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 8
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20

00:17:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,04000 17,04
10 16,40300 164,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11049ECB+T-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 5.250 - Factory Stock ?
  • Unit Price: 16,15291
Send Feedback