Add To Favorites
Product Overview
Digi-Key Part Number ICM7218CIPI+-ND
Quantity Available 667
Can ship immediately

Factory Stock ?: 1.190
Manufacturer

Manufacturer Part Number

ICM7218CIPI+

Description IC DECODER/DVR LED 8DIGIT 28-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface Parallel
Digits or Characters 8 Digits
Current - Supply 250µA
Voltage - Supply 2 V ~ 6 V
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14

04:09:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,89000 9,89
10 9,39200 93,92
25 7,73960 193,49
50 7,35260 367,63
250 7,13084 1.782,71
500 6,33260 3.166,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback