Add To Favorites
Product Overview
Digi-Key Part Number ICL7109CQH+D-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7109CQH+D

Description IC ADC 12BIT 3-ST 44-PLCC
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 Dual Slope 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 30
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Dual Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names ICL7109CQHD

07:19:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,14000 13,14
10 12,47900 124,79
50 12,39140 619,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7109CQH+TD-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 20.500 - Factory Stock ?
  • Unit Price: 5,55890
Send Feedback