Add To Favorites
Product Overview
Digi-Key Part Number DS9503P+T&RCT-ND
Quantity Available 2.732
Can ship immediately
Manufacturer

Manufacturer Part Number

DS9503P+T&R

Description TVS DIODE 7.5VWM 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS9503P+T&RCT

15:44:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,85700 8,57
25 0,68560 17,14
50 0,65120 32,56
100 0,59990 59,99
250 0,56908 142,27
500 0,54850 274,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS9503P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.534 - Immediate
  • Unit Price: 0,73000
  • Tape & Reel (TR) ? : DS9503P+T&RTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,41138
  • Digi-Reel® ? : DS9503P+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback