Add To Favorites
Product Overview
Digi-Key Part Number DS9094FS+-ND
Quantity Available 2.068
Can ship immediately
Manufacturer

Manufacturer Part Number

DS9094FS+

Description CONN IBUTTON CARD PUSH-PULL SMD
Expanded Description 2 Position Card Connector iButton Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS9094F
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
RoHS Information IButton RoHS Compliance Plan
Catalog Page 1351 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series iButton®
Packaging ? Bulk ?
Part Status Active
Card Type iButton
Number of Positions 2
Connector Type Retainer, Clip
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount
Features -
Height Above Board 0.470" (11.94mm)
Mounting Feature -
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 90-9094F+S00

00:49:53 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,79300 27,93
25 2,57240 64,31
50 2,44740 122,37
100 2,21710 221,71
250 2,10196 525,49
1.000 1,53569 1.535,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback