Add To Favorites
Product Overview
Digi-Key Part Number DS89C430-QNL+-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

DS89C430-QNL+

Description IC MCU 8BIT 16KB FLASH 44PLCC
Expanded Description 8051 89C Microcontroller IC 8-Bit 33MHz 16KB (16K x 8) FLASH 44-PLCC (16.59x16.59)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets DS89C430, 450
Mfg Application Notes DS89C430/DS89C450 Ultra High-Speed Flash Microcontroller Memory Interface Timing
Using Power Management with High-Speed Microcontrollers
Using a EconOscillator to Clock an 8051 Microprocessor
8051 Microcontrollers: Frequently Asked Questions
Ultra High Speed Microcontroller Hardware Enhances Serial Port Capability
Implementing a Serial Port FIFO Using Dual Data Pointers
Fast Memory Transfers with the Ultra High-Speed Flash Microcontroller
Data Pointer Decrement Feature Simplifies Copy Operation for Overlapping Memory Buffers
Micro Tutorial 1: Understanding DC Electrical Characteristics of Microcontrollers
The Fast 8051 Microcontroller: Leading the Way in Growth and Innovation
Ultra-High-Speed Flash Microcontroller Software SPI
In-System Programming with 8051-Based Microcontrollers
Using the Keil C Compiler with the DS89C430/450
Using the Keil µVision Debugger with the DS89C4x0
Interfacing 8051-based Microcontrollers to an SCI Port
Instant Performance Enhancement with Flash Microcontrollers
Using the Free SDCC C Compiler to Develop Firmware for the DS89C430/450 Family of Microcontrollers
Efficient Bit-Banged SPI Port for 8051-Compatible Microcontrollers
Using the DS89C450 as a Static LCD Display Controller
Porting Applications from the High-Speed Micro Family to Ultra-High-Speed Flash Microcontrollers
Ultra-High-Speed Flash Microcontroller User's Guide
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Digi-Key Application Notes Using the High-Speed Micro's Serial Ports
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 722 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series 89C
Packaging ? Tube ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 33MHz
Connectivity EBI/EMI, SIO, UART/USART
Peripherals Power-Fail Reset, WDT
Number of I/O 32
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 28
Other Names DS89C430QNL

08:33:54 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,93000 18,93
10 17,98700 179,87
25 16,59960 414,99
50 15,76940 788,47
100 14,27470 1.427,47
250 13,56100 3.390,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback