Add To Favorites
Product Overview
Digi-Key Part Number DS600U+T&RCT-ND
Quantity Available 2.288
Can ship immediately
Manufacturer

Manufacturer Part Number

DS600U+T&R

Description SENS TEMP ANLG VOLT 8-UMAX
Expanded Description Temperature Sensor Analog, Local -40°C ~ 125°C 6.45mV/°C 8-uMax-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 6.45mV/°C
Features Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±0.75°C)
Test Condition -20°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-uMax-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS600U+T&RCT

04:22:07 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,49000 4,49
10 4,23900 42,39
25 3,38880 84,72
50 3,21900 160,95
100 2,96420 296,42
250 2,81312 703,28
500 2,70928 1.354,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS600U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.817 - Immediate
  • Unit Price: 2,58000
  • Tape & Reel (TR) ? : DS600U+T&RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,03360
  • Digi-Reel® ? : DS600U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback