Add To Favorites
Product Overview
Digi-Key Part Number DS4100H+-ND
Quantity Available 3.909
Can ship immediately
Manufacturer

Manufacturer Part Number

DS4100H+

Description IC OSC CLOCK 100MHZ 10-LCCC
Expanded Description Clock Oscillator IC 100MHz 10-LCCC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets DS4100H
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1354 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Oscillator
Count -
Frequency 100MHz
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 71mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-LCCC Exposed Pad
Supplier Device Package 10-LCCC (5x3.2)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 306

08:31:44 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,88000 20,88
10 19,84000 198,40
25 18,30800 457,70
50 17,39240 869,62
100 15,74060 1.574,06
250 14,95360 3.738,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback