Add To Favorites
Product Overview
Digi-Key Part Number DS3920T-002+TCT-ND
Quantity Available 4.990
Can ship immediately
Manufacturer

Manufacturer Part Number

DS3920T-002+T

Description IC CURRENT MIRROR 5:1 SOT23-6
Expanded Description Current Mirror Regulator 4.4mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS3920
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Mirror
Sensing Method -
Accuracy -
Voltage - Input 2.97 V ~ 76 V
Current - Output 4.4mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS3920T-002+TCT

05:06:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,59300 15,93
25 1,27640 31,91
50 1,20940 60,47
100 1,11340 111,34
250 1,05580 263,95
500 1,01738 508,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3920T-002+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,76784
  • Digi-Reel® ? : DS3920T-002+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.990 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : DS3920T-002+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.975 - Immediate
  • Unit Price: 1,84000
Send Feedback