Add To Favorites
Product Overview
Digi-Key Part Number DS32KHZSN#CT-ND
Quantity Available 4.303
Can ship immediately
Manufacturer

Manufacturer Part Number

DS32KHZSN#T&R

Description OSC TCXO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS TCXO Oscillator Surface Mount 5V 220µA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series DS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 32.768kHz
Function -
Output CMOS
Voltage - Supply 5V
Frequency Stability ±7.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 220µA
Ratings -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Size / Dimension 0.412" L x 0.300" W (10.46mm x 7.62mm)
Height - Seated (Max) 0.105" (2.67mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS32KHZSN#CT

04:44:56 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,33000 8,33
10 7,86100 78,61
25 6,28680 157,17
50 5,97000 298,50
100 5,49970 549,97
250 5,22132 1.305,33
500 5,02938 2.514,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS32KHZSN#TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,77203
  • Digi-Reel® ? : DS32KHZSN#DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.303 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS32KHZSN#-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: 8,61000
Send Feedback