Add To Favorites
Product Overview
Digi-Key Part Number DS3234SN#T&RCT-ND
Quantity Available 2.121
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

DS3234SN#T&R

Description IC RTC CLK/CALENDAR SPI 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 256B SPI 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size 256B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 3.8 V
Current - Timekeeping (Max) 120µA ~ 160µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:56:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,01000 9,01
10 8,49900 84,99
25 6,79920 169,98
50 6,45920 322,96
100 5,94940 594,94
250 5,64336 1.410,84
500 5,43938 2.719,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3234SN#T&RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 4,07953
  • Digi-Reel® ? : DS3234SN#T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS3234SN#-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.524 - Immediate
  • Unit Price: 8,65000
Send Feedback