Add To Favorites
Product Overview
Digi-Key Part Number DS3232SN#T&RCT-ND
Quantity Available 1.450
Can ship immediately
Manufacturer

Manufacturer Part Number

DS3232SN#T&R

Description IC RTC CLK/CALENDAR I2C 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size 236B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3 V ~ 5.5 V
Voltage - Supply, Battery 2.3 V ~ 5.5 V
Current - Timekeeping (Max) 120µA ~ 160µA @ 3.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS3232SN#T&RCT

13:41:20 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,26000 9,26
10 8,73400 87,34
25 6,98720 174,68
50 6,64180 332,09
100 6,11390 611,39
250 5,79724 1.449,31
500 5,59566 2.797,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3232SN#T&RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,19434
  • Digi-Reel® ? : DS3232SN#T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.450 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS3232SN#-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.291 - Immediate
  • Unit Price: 8,89000
Send Feedback