Add To Favorites
Product Overview
Digi-Key Part Number DS3231SN#T&RCT-ND
Quantity Available 2.834
Can ship immediately
Manufacturer

Manufacturer Part Number

DS3231SN#T&R

Description IC RTC CLK/CALENDAR I2C 16-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3 V ~ 5.5 V
Voltage - Supply, Battery 2.3 V ~ 5.5 V
Current - Timekeeping (Max) 110µA ~ 170µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS3231SN#T&RCT

16:09:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,41000 9,41
10 8,88300 88,83
25 7,10840 177,71
50 6,74960 337,48
100 6,22100 622,10
250 5,90000 1.475,00
500 5,68288 2.841,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3231SN#T&RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,26690
  • Digi-Reel® ? : DS3231SN#T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.834 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS3231SN#-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.305 - Immediate
    14.950 - Factory Stock ?
  • Unit Price: 9,07000
Send Feedback