Add To Favorites
Product Overview
Digi-Key Part Number DS28EC20P+TCT-ND
Quantity Available 21.367
Can ship immediately
Manufacturer

Manufacturer Part Number

DS28EC20P+T

Description IC EEPROM 20KBIT 1WIRE 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 20Kb (256b x 80 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS28EC20P+TCT

20:54:55 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 3,08100 30,81
25 2,46680 61,67
50 2,34200 117,10
100 2,15960 215,96
250 2,04436 511,09
500 1,97718 988,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS28EC20P+TTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 1,47810
  • Digi-Reel® ? : DS28EC20P+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.367 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS28EC20P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.202 - Immediate
  • Unit Price: 3,23000
Send Feedback