Add To Favorites
Product Overview
Digi-Key Part Number DS28CM00R-A00+TCT-ND
Quantity Available 18.478
Can ship immediately
Manufacturer

Manufacturer Part Number

DS28CM00R-A00+T

Description IC SILICON SERIAL NUMBER SOT23-5
Expanded Description Silicon Serial Number IC PCB, Network Node, Equipment Identification/Registration SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS28CM00
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Silicon Serial Number
Applications PCB, Network Node, Equipment Identification/Registration
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS28CM00R-A00+TCT

02:34:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,38100 13,81
25 1,10480 27,62
50 1,04940 52,47
100 0,96660 96,66
250 0,91688 229,22
500 0,88370 441,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS28CM00R-A00+TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,66278
  • Digi-Reel® ? : DS28CM00R-A00+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.478 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : DS28CM00R-A00+U-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback