Add To Favorites
Product Overview
Digi-Key Part Number DS2756E+-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2756E+

Description IC FUEL GAUGE BATT 8TSSOP
Expanded Description Battery Battery Monitor IC Lithium-Ion/Polymer 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Fault Protection -
Interface 1-Wire
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98

17:42:51 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66
10 5,38400 53,84
25 3,92560 98,14
50 3,73360 186,68
100 2,61070 261,07
250 2,59148 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2756E+T&R-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,21714
Send Feedback