Add To Favorites
Product Overview
Digi-Key Part Number DS2505P+T&RCT-ND
Quantity Available 5.776
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

DS2505P+T&R

Description IC OTP 16KBIT 1WIRE 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EPROMs
Memory Type EPROM OTP
Memory Size 16Kb (256b x 64 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
Additional Resources
Standard Package ? 1
Other Names DS2505P+T&RCT

14:00:30 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,03300 30,33
25 2,42840 60,71
50 2,30360 115,18
100 2,12120 212,12
250 2,01560 503,90
500 1,93880 969,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS2505P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.589 - Immediate
  • Unit Price: 2,92000
  • Tape & Reel (TR) ? : DS2505P+T&RTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,45890
  • Digi-Reel® ? : DS2505P+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.776 - Immediate
    40 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback