Add To Favorites
Product Overview
Digi-Key Part Number DS2502R+T&RCT-ND
Quantity Available 7.860
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2502R+T&R

Description IC OTP 1KBIT 1WIRE SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format EPROM
Memory Type Non-Volatile
Memory Size 1Kb (1K x 1)
Speed -
Interface 1-Wire® Serial
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2502R+T&RCT

22:00:34 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,20000 22,00
25 1,75440 43,86
50 1,67520 83,76
100 1,53640 153,64
250 1,45708 364,27
500 1,40750 703,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2502R+T&RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,05068
  • Digi-Reel® ? : DS2502R+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback