Add To Favorites
Product Overview
Digi-Key Part Number DS2502P-E48+T&RCT-ND
Quantity Available 0

Factory Stock ?: 13.586
Manufacturer

Manufacturer Part Number

DS2502P-E48+T&R

Description IC OTP 1KBIT 1WIRE 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial (with MAC Address)
Memory Type EPROM OTP
Memory Size 1Kb (256b x 4 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2502P-E48+T&RCT

06:14:00 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,98500 29,85
25 2,39000 59,75
50 2,26520 113,26
100 2,09240 209,24
250 1,98680 496,70
500 1,91000 955,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2502P-E48+T&RTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 1,43011
  • Digi-Reel® ? : DS2502P-E48+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DS2502P-E48+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 3,03000
Send Feedback