Add To Favorites
Product Overview
Digi-Key Part Number DS24B33Q+CT-ND
Quantity Available 6.759
Can ship immediately
Manufacturer

Manufacturer Part Number

DS24B33Q+T&R

Description IC EEPROM 4KBIT 1WIRE 6TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4Kb (256b x 16 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply 2.8 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

06:24:15 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,90400 29,04
25 2,32360 58,09
50 2,20740 110,37
100 2,03310 203,31
250 1,92856 482,14
500 1,85884 929,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS24B33Q+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,39413
  • Digi-Reel® ? : DS24B33Q+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.759 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : DS24B33Q+U-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 202 - Immediate
  • Unit Price: 3,08000
Send Feedback