Add To Favorites
Product Overview
Digi-Key Part Number DS24B33+T&RCT-ND
Quantity Available 7.539
Can ship immediately

Factory Stock ?: 1.659
Manufacturer

Manufacturer Part Number

DS24B33+T&R

Description IC EEPROM 4KBIT 1WIRE TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 4Kb (256b x 16 pages)
Speed -
Interface 1-Wire® Serial
Voltage - Supply 2.8 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS24B33+T&RCT

11:21:27 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,06000 3,06
10 2,88900 28,89
25 2,31320 57,83
50 2,19800 109,90
100 2,02520 202,52
250 1,91960 479,90
500 1,85242 926,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS24B33+T&RTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,38212
  • Bulk ? : DS24B33+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2,88000
Send Feedback