Add To Favorites
Product Overview
Digi-Key Part Number DS2482S-100+T&RCT-ND
Quantity Available 2.916
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2482S-100+T&R

Description IC I2C TO 1WIRE BRIDGE 8SOIC
Expanded Description 1-Wire® Bridge, 1-Wire® to I²C I²C Interface 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol 1-Wire®
Function Bridge, 1-Wire® to I²C
Interface I²C
Standards -
Voltage - Supply 3.3V, 5V
Current - Supply 750µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2482S-100+T&RCT

08:24:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59
10 1,49200 14,92
25 1,18960 29,74
50 1,13280 56,64
100 1,04780 104,78
250 0,99120 247,80
500 0,95344 476,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2482S-100+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,71744
  • Digi-Reel® ? : DS2482S-100+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.916 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS2482S-100+-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.266 - Immediate
  • Unit Price: 1,45000
Send Feedback