Add To Favorites
Product Overview
Digi-Key Part Number DS2480B+T&RCT-ND
Quantity Available 2.150
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2480B+T&R

Description IC LINE DRVR W/SENSOR 1-W 8SOIC
Expanded Description 1/0 Driver RS232 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2480B+T&RCT

17:15:40 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,55000 5,55
10 5,23700 52,37
25 4,19000 104,75
50 3,98040 199,02
100 3,66620 366,62
250 3,47768 869,42
500 3,35202 1.676,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS2480B+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.891 - Immediate
  • Unit Price: 4,70000
  • Tape & Reel (TR) ? : DS2480B+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,51400
  • Digi-Reel® ? : DS2480B+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback