Add To Favorites
Product Overview
Digi-Key Part Number DS2438Z+T&RCT-ND
Quantity Available 8.705
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2438Z+T&R

Description IC MONITOR SMART BATTERY 8-SOIC
Expanded Description Battery Battery Monitor IC Smart Batteries 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry Smart Batteries
Number of Cells -
Fault Protection -
Interface 1-Wire
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2438Z+T&RCT

09:25:32 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 5,21200 52,12
25 4,17520 104,38
50 3,96400 198,20
100 3,64720 364,72
250 3,46488 866,22
500 3,34010 1.670,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2438Z+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,50508
  • Digi-Reel® ? : DS2438Z+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.705 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS2438Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.170 - Immediate
  • Unit Price: 6,49000
Send Feedback