Add To Favorites
Product Overview
Digi-Key Part Number DS2417P+T&RCT-ND
Quantity Available 2.891
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2417P+T&R

Description IC RTC BINARY CNT SER 6-TSOC
Expanded Description Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-LSOJ (0.148", 3.76mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Binary Counter
Features Unique ID
Memory Size -
Time Format Binary
Date Format Binary
Interface 1-Wire® Serial
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.45µA @ 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2417P+T&RCT

13:28:26 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,13100 21,31
25 1,69880 42,47
50 1,62200 81,10
100 1,48770 148,77
250 1,41092 352,73
500 1,36292 681,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS2417P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.003 - Immediate
  • Unit Price: 2,01000
  • Tape & Reel (TR) ? : DS2417P+T&RTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,01740
  • Digi-Reel® ? : DS2417P+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback