Add To Favorites
Product Overview
Digi-Key Part Number DS2401P+CT-ND
Quantity Available 12.847
Can ship immediately
Manufacturer

Manufacturer Part Number

DS2401P+T&R

Description IC SILICON SERIAL NUMBER 6-TSOC
Expanded Description Silicon Serial Number IC PCB, Network Node, Equipment Identification/Registration 6-TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Silicon Serial Number
Applications PCB, Network Node, Equipment Identification/Registration
Mounting Type Surface Mount
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS2401P+CT

18:47:00 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,59600 15,96
25 1,27600 31,90
50 1,21220 60,61
100 1,11660 111,66
250 1,05912 264,78
500 1,02084 510,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS2401P+TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,76563
  • Digi-Reel® ? : DS2401P+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.847 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS2401P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.546 - Immediate
  • Unit Price: 1,57000
Send Feedback