Add To Favorites
Product Overview
Digi-Key Part Number DS21354L+-ND
Quantity Available 325
Can ship immediately

Factory Stock ?: 270
Manufacturer

Manufacturer Part Number

DS21354L+

Description IC TXRX E1 1-CHIP 3.3V 100-LQFP
Expanded Description Telecom IC Single-Chip Transceiver 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Function Single-Chip Transceiver
Interface E1, HDLC
Number of Circuits 1
Voltage - Supply 3.14 V ~ 3.47 V
Current - Supply 75mA
Power (Watts) -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Includes Remote and AIS Alarm Detector / Generator
 
Additional Resources
Standard Package ? 90

07:40:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,96000 27,96
10 26,55800 265,58
25 21,90280 547,57
50 20,80840 1.040,42
250 20,15588 5.038,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback