Add To Favorites
Product Overview
Digi-Key Part Number DS18B20+T&RCT-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

DS18B20+T&R

Description SENSOR TEMPERATURE 1-WIRE TO92-3
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS18B20 Datasheet
Mfg Application Notes Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products
1-Wire Communication Through Software
Guidelines for Reliable Long Line 1-Wire Networks
1-Wire® Tagging with XML
Interfacing the DS18X20/DS1822 1-Wire® Temperature Sensor in a Microcontroller Environment
1-Wire Search Algorithm
Using the DS2480B Serial 1-Wire® Line Driver
Curve Fitting the Error of a Bandgap-Based Digital Temperature Sensor
Advanced 1-Wire Network Driver
White Paper 5: Using 1-Wire APIs for Data Sheet Commands
1-Wire Communication with a Microchip PICmicro Microcontroller
1-Wire Master Device Configuration
Single-Wire Serial Bus Carries Isolated Power and Data
Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices
How to Power the Extended Features of 1-Wire® Devices
Getting Started with the MAXQ2000 USB Thumb Evaluation Kit
Comparison of the DS18B20 and DS18S20 1-Wire® Digital Thermometers
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Simple Software Validates the Hardware CRC and Detects Errors in the Serial Bit Stream of 1-Wire® Thermal Devices
Thermal Management Handbook
Overview of Sensor Signal Paths
Introduction to Medical Instruments and Growing Trend for Point-of-Care and Near-Patient Testing
Understanding the DS1WM Synthesizable 1-Wire Bus Master
Create a 1-Wire Master with Xilinx PicoBlaze
Product Training Modules 1-Wire Communications
Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
For Use With
  • DFR0024 - DFRobot | 1738-1088-ND DigiKey Electronics
  • DFR0024
  • DFRobot
  • GRAVITY: DS18B20 TEMPERATURE SEN
  • Unit Price 3,73000
  • 1738-1088-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS18B20+T&RCT

19:20:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 4,00000 40,00
25 3,19960 79,99
50 3,03960 151,98
100 2,79970 279,97
250 2,65572 663,93
500 2,55970 1.279,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS18B20+-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.174 - Immediate
  • Unit Price: 2,60000
  • Tape & Reel (TR) ? : DS18B20+T&RTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,91978
Send Feedback