Add To Favorites
Product Overview
Digi-Key Part Number DS1832S+T&RCT-ND
Quantity Available 2.590
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1832S+T&R

Description IC MICROMONITOR 3.3V 8-SOIC
Expanded Description Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1832
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MicroMonitor™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 250 ms Minimum
Voltage - Threshold 2.55V, 2.88V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1832S+T&RCT

12:28:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,26200 32,62
25 2,60920 65,23
50 2,47880 123,94
100 2,28310 228,31
250 2,16564 541,41
500 2,08740 1.043,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1832S+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,56987
  • Digi-Reel® ? : DS1832S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.590 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1832S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: 5,94000
Send Feedback