Add To Favorites
Product Overview
Digi-Key Part Number DS1822Z+CT-ND
Quantity Available 3.001
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1822Z+T&R

Description SENSOR TEMPERATURE 1-WIRE 8SOIC
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3 V ~ 5.5 V
Resolution 11 b
Features Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1822Z+CT

10:40:24 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,41700 34,17
25 2,73760 68,44
50 2,59600 129,80
100 2,38830 238,83
250 2,26560 566,40
500 2,19008 1.095,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1822Z+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,64257
  • Digi-Reel® ? : DS1822Z+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.001 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1822Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 331 - Immediate
  • Unit Price: 2,27000
Send Feedback