Add To Favorites
Product Overview
Digi-Key Part Number DS1813R-5+CT-ND
Quantity Available 7.524
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1813R-5+T&R

Description IC 4.62V W/PB 5% SOT23-3
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1813
DS1813
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1352 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.62V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names DS1813R-5+CT

17:51:06 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,17100 21,71
25 1,73680 43,42
50 1,64260 82,13
100 1,51980 151,98
250 1,43488 358,72
500 1,38768 693,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1813R-5+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,03991
  • Digi-Reel® ? : DS1813R-5+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback