Add To Favorites
Product Overview
Digi-Key Part Number DS1812R-10+T&RCT-ND
Quantity Available 8.671
Can ship immediately

Factory Stock ?: 21.980
Manufacturer

Manufacturer Part Number

DS1812R-10+T&R

Description IC 4.35V PP 10% SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DS1812
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.35V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1812R-10+T&RCT

14:50:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 2,20800 22,08
25 1,76600 44,15
50 1,67000 83,50
100 1,54530 154,53
250 1,45888 364,72
500 1,41090 705,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1812R-10+T&RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 1,05578
  • Digi-Reel® ? : DS1812R-10+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.671 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback