Add To Favorites
Product Overview
Digi-Key Part Number DS1812-10+CT-ND
Quantity Available 2.934
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

DS1812-10+T&R

Description IC 4.35V P-P 10% TO92-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1812
DS1812
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1352 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.35V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
Additional Resources
Standard Package ? 1
Other Names DS1812-10+CT

06:54:37 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 2,17100 21,71
25 1,73680 43,42
50 1,64260 82,13
100 1,51980 151,98
250 1,43488 358,72
500 1,38768 693,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1812-10+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 1,03991
  • Bulk ? : DS1812-10+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.042 - Immediate
  • Unit Price: 2,68000
Send Feedback