Add To Favorites
Product Overview
Digi-Key Part Number DS1811R-10+CT-ND
Quantity Available 6.723
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1811R-10+T&R

Description IC 4.35V O-D 10% SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS1811
DS1811
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1352 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.35V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1811R-10+CT

04:09:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,14300 21,43
25 1,71400 42,85
50 1,62840 81,42
100 1,49980 149,98
250 1,42268 355,67
500 1,37128 685,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1811R-10+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,02883
  • Digi-Reel® ? : DS1811R-10+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback