Add To Favorites
Product Overview
Digi-Key Part Number DS1803E-050+-ND
Quantity Available 465
Can ship immediately

Factory Stock ?: 96
Manufacturer

Manufacturer Part Number

DS1803E-050+

Description IC POT DUAL ADDRESS 50K 14-TSSOP
Expanded Description Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

18:32:44 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,28500 32,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback