Add To Favorites
Product Overview
Digi-Key Part Number DS1803E-010+-ND
Quantity Available 1.355
Can ship immediately

Factory Stock ?: 384
Manufacturer

Manufacturer Part Number

DS1803E-010+

Description IC POT DUAL ADDRESS 10K 14-TSSOP
Expanded Description Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 750 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

19:27:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,25000 32,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1803E-010+T&R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,06251
Send Feedback