Add To Favorites
Product Overview
Digi-Key Part Number DS17887-5+-ND
Quantity Available 172
Can ship immediately

Factory Stock ?: 6.874
Manufacturer

Manufacturer Part Number

DS17887-5+

Description IC RTC CLK/CALENDAR PAR 24-EDIP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-DIP Module (0.600", 15.24mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 8KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Supply, Battery 2.5 V ~ 3.7 V
Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
 
Additional Resources
Standard Package ? 14

20:17:09 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,88000 21,88
10 20,78900 207,89
25 19,18640 479,66
50 18,22660 911,33
100 16,48950 1.648,95
250 15,66400 3.916,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback