Add To Favorites
Product Overview
Digi-Key Part Number DS1682S+T&RCT-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1682S+T&R

Description IC RTC ELAPSED CNT I2C 8-SOIC
Expanded Description Real Time Clock (RTC) IC Elapsed Time Counter 10B I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Elapsed Time Counter
Features Alarm, EEPROM
Memory Size 10B
Time Format Binary
Date Format Binary
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 4µA ~ 15µA @ 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
  • EP53A8LQI - Altera | 544-2879-1-ND DigiKey Electronics
  • EP53A8LQI
  • Altera
  • DC/DC CONVERTER 0.6-5V 5W
  • Unit Price 3,36000
  • 544-2879-1-ND
Additional Resources
Standard Package ? 1
Other Names DS1682S+T&RCT

19:51:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,62600 46,26
25 3,70480 92,62
50 3,51280 175,64
100 3,23450 323,45
250 3,07136 767,84
500 2,95618 1.478,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : DS1682S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.026 - Immediate
  • Unit Price: 4,73000
  • Tape & Reel (TR) ? : DS1682S+T&RTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,21714
  • Digi-Reel® ? : DS1682S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback