Add To Favorites
Product Overview
Digi-Key Part Number DS1631AU+CT-ND
Quantity Available 4.512
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1631AU+T&R

Description SENSOR TEMPERATURE I2C 8UMAX
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1631AU+CT

02:52:32 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,99300 39,93
25 3,20000 80,00
50 3,03960 151,98
100 2,79420 279,42
250 2,65264 663,16
500 2,55824 1.279,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1631AU+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,91806
  • Digi-Reel® ? : DS1631AU+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.512 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1631AU+-ND
  • Minimum Quantity: 1
  • Quantity Available: 432 - Immediate
  • Unit Price: 2,50000
Send Feedback