Add To Favorites
Product Overview
Digi-Key Part Number DS1624S+T&RCT-ND
Quantity Available 3.063
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1624S+T&R

Description SENSOR TEMPERATURE I2C 8SO
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names DS1624S+T&RCT

16:01:07 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,53000 8,53
10 8,04700 80,47
25 6,43720 160,93
50 6,11540 305,77
100 5,63270 563,27
250 5,34304 1.335,76
500 5,14988 2.574,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1624S+T&RTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,86245
  • Digi-Reel® ? : DS1624S+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.063 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1624S+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.020 - Immediate
  • Unit Price: 5,22000
Send Feedback