Add To Favorites
Product Overview
Digi-Key Part Number DS1621+-ND
Quantity Available 1.250
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1621+

Description SENSOR TEMPERATURE I2C 8DIP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 8 b
Features One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

21:19:50 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58
10 3,45500 34,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback