Add To Favorites
Product Overview
Digi-Key Part Number DS1391U-33+CT-ND
Quantity Available 6.787
Can ship immediately
Manufacturer

Manufacturer Part Number

DS1391U-33+T&R

Description IC RTC CLK/CALENDAR SPI 10-USOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2.97 V ~ 5.5 V
Voltage - Supply, Battery 1.3 V ~ 5.5 V
Current - Timekeeping (Max) 175µA @ 2.97V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DS1391U-33+CT

12:36:42 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 3,01100 30,11
25 2,40720 60,18
50 2,28440 114,22
100 2,10510 210,51
250 2,00128 500,32
500 1,92576 962,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS1391U-33+TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,44433
  • Digi-Reel® ? : DS1391U-33+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.787 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : DS1391U-33+-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.556 - Immediate
  • Unit Price: 3,18000
Send Feedback